Schneider Electric 10 Way 1 Gang Rotary Dimmer Switch 16A, 230V ac, 200 W

Subtotal (1 unit)*

$134.94

(exc. GST)

$148.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.94

*price indicative

RS Stock No.:
272-7533
Mfr. Part No.:
NU351618W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rotary Dimmer Switch

Number of Gangs

1

Maximum Supported Wattage

200W

Number of Ways

10

Voltage

230V ac

Series

Wiser

Finish

Glitter

Height

45mm

Width

45mm

Material

Polycarbonate

Depth

48mm

Standards/Approvals

EN 60669-2-1 EN 300-328 EN 301-489-17 EN 60730-2-7

Range

New Unica

Current Rating

16A

COO (Country of Origin):
LV
The Schneider Electric connected dimmer used in light control. It has white colour and it made of polycarbonate with glossy surface finish.

Wall mounting

Indoor installation

IP degree of protection IP20

IP degree of protection IP21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy