Schneider Electric 2 Way 1 Gang Rotary Dimmer Switch, 100 W
- RS Stock No.:
- 276-9015
- Mfr. Part No.:
- S520519
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$106.74
(exc. GST)
$117.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.74 |
*price indicative
- RS Stock No.:
- 276-9015
- Mfr. Part No.:
- S520519
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Rotary Dimmer Switch | |
| Maximum Supported Wattage | 100W | |
| Number of Ways | 2 | |
| Mount Type | Flush | |
| Series | Odace 2011 | |
| Height | 71mm | |
| Finish | Gloss | |
| Material | Polycarbonate | |
| Width | 71mm | |
| Depth | 49.5mm | |
| Range | Odace | |
| Standards/Approvals | EN 60669-2-1, 2004/108/EC, 2006/95/EWG | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Rotary Dimmer Switch | ||
Maximum Supported Wattage 100W | ||
Number of Ways 2 | ||
Mount Type Flush | ||
Series Odace 2011 | ||
Height 71mm | ||
Finish Gloss | ||
Material Polycarbonate | ||
Width 71mm | ||
Depth 49.5mm | ||
Range Odace | ||
Standards/Approvals EN 60669-2-1, 2004/108/EC, 2006/95/EWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The Schneider Electric Odace Universal dimmer in 2 or 3 wires is for your lighting controls. It is white in color with a glossy finish, it will easily replace a conventional switch, bringing more comfort to your customers. It can be used to control LEDs, dimmable 230V halogen and 230V incandescent lamps.
Sustainable
Mercury free
Related links
- ABB 2 Way 1 Gang Rotary Dimmer Switch 40 W
- Schneider Electric 1 Way 1 Gang Rotary Dimmer Switch 16A 200 W
- Schneider Electric 10 Way 1 Gang Rotary Dimmer Switch 16A 200 W
- Schneider Electric 1 Gang Rotary Dimmer Switch 400 W
- ABB 1 Way 1 Gang Rotary Dimmer Switch 10A 250 W
- HPM 2 Way 6 Gang Rotary Dimmer Switch 40A, 240V
- Schneider Electric 2 Way 1 Gang Dimmer Switch
- Schneider Electric 2 Way 1 Gang Dimmer Switch 16A
