E-TEC, POS/POO/PCL 2.54 mm Pitch Vertical 20 Way, Through Hole Turned Pin Open Frame DIL Socket, 3A
- RS Stock No.:
- 600-7776
- Mfr. Part No.:
- POS-320-S001-95
- Brand:
- E-TEC
Get a bulk buy discount
Add 1000 more to save $136.00
View bulk pricing optionsSubtotal (1 tube of 20 units)*
$154.90
(exc. GST)
$170.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 920 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 20 - 980 | $7.745 | $154.90 | - |
| 1000 - 4980 | $7.609 | $152.18 | $136.00 |
| 5000 + | $7.278 | $145.56 | $2,335.00 |
*price indicative
- RS Stock No.:
- 600-7776
- Mfr. Part No.:
- POS-320-S001-95
- Brand:
- E-TEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | E-TEC | |
| Number of Contacts | 20 | |
| Product Type | DIL Socket | |
| Mount Type | Through Hole | |
| Current | 3A | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Voltage | 500V | |
| Frame Type | Open Frame | |
| Contact Plating | Gold, Tin | |
| Orientation | Vertical | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Length | 25.3mm | |
| Width | 4.45mm | |
| Standards/Approvals | No | |
| Series | POS/POO/PCL | |
| Housing Material | PBT | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand E-TEC | ||
Number of Contacts 20 | ||
Product Type DIL Socket | ||
Mount Type Through Hole | ||
Current 3A | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Voltage 500V | ||
Frame Type Open Frame | ||
Contact Plating Gold, Tin | ||
Orientation Vertical | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Length 25.3mm | ||
Width 4.45mm | ||
Standards/Approvals No | ||
Series POS/POO/PCL | ||
Housing Material PBT | ||
Contact Material Beryllium Copper | ||
Precision Gold Contacts
Precision DIP sockets with gold plated 'tulip' grip contacts & tin plated pins
Prevents capilliary action with solder & flux on PCB's
Open frame construction maximises heat dissipation
Temperature Range: -65°C to +125°C
Contacts: Beryllium copper
Pins: Brass
100 Cycles (Contact Life)
Insulation Resistance: 5 x 109 Ω (at 500Vdc) (Std and hi-Temp); >104 MΩ (at 500Vdc) (FR4 Epoxy)
Related links
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
