E-TEC, POS/POO/PCL 2.54 mm Pitch Vertical 32 Way, Through Hole Turned Pin Open Frame DIL Socket, 3A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 12 units)*

$88.51

(exc. GST)

$97.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 528 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
12 - 588$7.376$88.51
600 - 2988$7.08$84.96
3000 +$6.784$81.41

*price indicative

RS Stock No.:
549-4797
Mfr. Part No.:
POS-632-S001-95 X12
Brand:
E-TEC
Find similar products by selecting one or more attributes.
Select all

Brand

E-TEC

Product Type

DIL Socket

Number of Contacts

32

Mount Type

Through Hole

Pin Type

Turned

Current

3A

Pitch

2.54mm

Row Width

15.24mm

Voltage

500V

Frame Type

Open Frame

Contact Plating

Gold, Tin

Orientation

Vertical

Termination Type

Solder

Maximum Operating Temperature

125°C

Length

40.6mm

Standards/Approvals

No

Depth

2.8mm

Contact Material

Beryllium Copper

Series

POS/POO/PCL

Housing Material

PBT

Precision Gold Contacts


Precision DIP sockets with gold plated 'tulip' grip contacts & tin plated pins

Prevents capilliary action with solder & flux on PCB's

Open frame construction maximises heat dissipation

Temperature Range: -65°C to +125°C

Contacts: Beryllium copper

Pins: Brass

100 Cycles (Contact Life)

Insulation Resistance: 5 x 109 Ω (at 500Vdc) (Std and hi-Temp); >104 MΩ (at 500Vdc) (FR4 Epoxy)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy