E-TEC, POS/POO/PCL 2.54 mm Pitch Vertical 24 Way, Through Hole Turned Pin Open Frame DIL Socket, 3A
- RS Stock No.:
- 600-7782
- Mfr. Part No.:
- POS-624-S001-95
- Brand:
- E-TEC
This image is representative of the product range
Get a bulk buy discount
Add 1200 more to save $124.80
View bulk pricing optionsSubtotal (1 tube of 16 units)*
$95.60
(exc. GST)
$105.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 16 - 1184 | $5.975 | $95.60 | - |
| 1200 - 6384 | $5.871 | $93.94 | $124.80 |
| 6400 + | $5.652 | $90.43 | $2,067.20 |
*price indicative
- RS Stock No.:
- 600-7782
- Mfr. Part No.:
- POS-624-S001-95
- Brand:
- E-TEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | E-TEC | |
| Product Type | DIL Socket | |
| Number of Contacts | 24 | |
| Mount Type | Through Hole | |
| Current | 3A | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Voltage | 500V | |
| Row Width | 15.24mm | |
| Frame Type | Open Frame | |
| Contact Plating | Gold, Tin | |
| Orientation | Vertical | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Width | 4.45mm | |
| Standards/Approvals | No | |
| Length | 30.5mm | |
| Series | POS/POO/PCL | |
| Housing Material | PBT | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand E-TEC | ||
Product Type DIL Socket | ||
Number of Contacts 24 | ||
Mount Type Through Hole | ||
Current 3A | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Voltage 500V | ||
Row Width 15.24mm | ||
Frame Type Open Frame | ||
Contact Plating Gold, Tin | ||
Orientation Vertical | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Width 4.45mm | ||
Standards/Approvals No | ||
Length 30.5mm | ||
Series POS/POO/PCL | ||
Housing Material PBT | ||
Contact Material Beryllium Copper | ||
Precision Gold Contacts
Precision DIP sockets with gold plated 'tulip' grip contacts & tin plated pins
Prevents capilliary action with solder & flux on PCB's
Open frame construction maximises heat dissipation
Temperature Range: -65°C to +125°C
Contacts: Beryllium copper
Pins: Brass
100 Cycles (Contact Life)
Insulation Resistance: 5 x 109 Ω (at 500Vdc) (Std and hi-Temp); >104 MΩ (at 500Vdc) (FR4 Epoxy)
Related links
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
