FAG 3305-BD-XL-2HRS-TVH 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- RS Stock No.:
- 260-0744
- Mfr. Part No.:
- 3305-BD-XL-2HRS-TVH
- Brand:
- FAG
Subtotal (1 unit)*
$188.36
(exc. GST)
$207.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 09 March 2027
Units | Per unit |
|---|---|
| 1 + | $188.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0744
- Mfr. Part No.:
- 3305-BD-XL-2HRS-TVH
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 25.4mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| Race Material | Steel | |
| End Type | Closed | |
| Number of Rows | 2 | |
| Static Load Rating | 21kN | |
| Contact Angle | 30° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 31.5kN | |
| Series | 33-BD- XL-2HRS-TVH | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Limiting Speed | 9300rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Model Number | 3305-BD-XL-2HRS-TVH | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 25.4mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
Race Material Steel | ||
End Type Closed | ||
Number of Rows 2 | ||
Static Load Rating 21kN | ||
Contact Angle 30° | ||
Internal Clearance CN | ||
Dynamic Load Rating 31.5kN | ||
Series 33-BD- XL-2HRS-TVH | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Limiting Speed 9300rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Model Number 3305-BD-XL-2HRS-TVH | ||
Race Type Plain | ||
- COO (Country of Origin):
- SK
Schaeffler 33-BD- XL-2HRS-TVH Series Ball Bearing, 25mm Inside Diameter, 62mm Outside Diameter - 3305-BD-XL-2HRS-TVH
Features and Benefits:
• 31.5 kN dynamic load rating for sustained load capacity
• 21 kN static load rating for high standstill load resistance
• 30° contact angle to accommodate significant axial forces
• CN internal clearance for controlled preload and thermal growth
• Polyamide cage reduces noise and lowers rotating mass
Applications
• Ideal for high-speed gearbox intermediate shafts
• Used with rotary indexing tables requiring axial location
• Can be used for pump drives needing combined load handling
• Suitable for precision conveyor rollers with confined assembly
What bore size is available for mounting?
What outside diameter and race width should the housing accept?
Which materials contact the shaft and housing?
How is the cage constructed and what operational trait does it provide?
What end configuration affects assembly orientation?
Related links
- FAG 3305-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- FAG 3206-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- FAG 3206-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- FAG 3205-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- FAG 3211-BD-XL-2HRS-TVH 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- FAG 3306-BD-XL-2HRS-TVH 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- FAG 3212-BD-XL-2HRS-TVH 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- FAG 3303-BD-XL-2HRS-TVH 2 Row Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
