Testo Handheld 106 Kit Digital Thermometer, 1 Input(s), 275 °C Max, ±0.5°C Accuracy
- RS Stock No.:
- 620-9758
- Mfr. Part No.:
- 0563 1063
- Brand:
- Testo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$149.03
(exc. GST)
$163.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 19 October 2026
- Plus 14 unit(s) shipping from 19 October 2026
- Plus 10 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $149.03 |
| 5 + | $122.65 |
*price indicative
- RS Stock No.:
- 620-9758
- Mfr. Part No.:
- 0563 1063
- Brand:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 275°C | |
| Model Number | 106 Kit | |
| Thermometer Type | Handheld | |
| Accuracy | ±0.5°C | |
| Number of Temperature Inputs | 1 | |
| Power Source | Battery | |
| Resolutions Supported | 0.1°C | |
| Battery Life | 250h | |
| Height | 19mm | |
| Weight | 80g | |
| Length | 215mm | |
| Hazardous Area Certification | No | |
| Width | 34mm | |
| Standards/Approvals | No | |
| Temperature Scale | F, °C, Fahrenheit | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 275°C | ||
Model Number 106 Kit | ||
Thermometer Type Handheld | ||
Accuracy ±0.5°C | ||
Number of Temperature Inputs 1 | ||
Power Source Battery | ||
Resolutions Supported 0.1°C | ||
Battery Life 250h | ||
Height 19mm | ||
Weight 80g | ||
Length 215mm | ||
Hazardous Area Certification No | ||
Width 34mm | ||
Standards/Approvals No | ||
Temperature Scale F, °C, Fahrenheit | ||
Battery Type AAA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Testo Wired Digital Thermometer, -50°C to +230°C, +0.5°C Accuracy - 106 Series - 0563 1063
Use this highly accurate digital thermometer from Testo for quick measurement of items in the food industry. Its IP67 (ingress protection) rating means it's protected against dust and submersion in 1m of water for up to 30 minutes. The acrylonitrile butadiene styrene (ABS) housing provides durability and impact resistance for use in heavy-duty applications. It has a robust metallic measuring tip that's highly sensitive for quick temperature checks. This component has a liquid-crystal display (LCD) screen that makes it simple to read measured values. Thanks to its broad measuring temperature range of -50°C to +230°C, you can use this device in a variety of applications, including cold storage facilities and hot food production lines.
Features & Benefits
• Light weight of 80g for easy handling when measuring
• Compact dimensions of 215 (length) x 34 (width) x 19mm (height) for use in tight spaces
• Long battery life of 250 hours for long-lasting performance
Applications
• Restaurants and catering facilities
• Food processing industry
What type of batteries does this thermometer use?
This thermometer uses AAA batteries, making them easy to replace when needed.
Related links
- Testo 106 Automotive Digital Thermometer General Probe 275 °C Max, ±1°C Accuracy
- Testo 105 Wireless Digital Thermometer Immersion Probe 275 °C Max, ±0.5 °C (-20 → +100
- Testo 108-2 Wireless Digital Thermometer 1 Input(s) ±0.5°C Accuracy
- Testo 108 Handheld Digital Thermometer 1 Input(s) ±0.5°C Accuracy
- Testo 735-2 Wired Digital Thermometer 3 Input(s) ±0.2°C Accuracy
- Testo 104 Probe Temperature Probe 1 Input(s) ±0.5°C Accuracy
- Testo 105 Wireless Digital Thermometer Penetration Probe 275 °C Max, ±1 % of mv (212.2°
- Testo Smart Probes AC & refrigeration test kit Wired Digital Thermometer 1 Input(s) ±1.3°C
