Extech, K Probe Handheld EA10 Thermometer, 2 Input(s), 1370 °C Max, ±0.3 % Accuracy
- RS Stock No.:
- 288-0256
- Mfr. Part No.:
- EA10
- Brand:
- Extech
Subtotal (1 unit)*
$336.56
(exc. GST)
$370.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.56 |
*price indicative
- RS Stock No.:
- 288-0256
- Mfr. Part No.:
- EA10
- Brand:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Thermometer | |
| Maximum Temperature Measurement | 1370°C | |
| Model Number | EA10 | |
| Probe Type | K | |
| Thermometer Type | Handheld | |
| Accuracy | ±0.3 % | |
| Number of Temperature Inputs | 2 | |
| Data Storage | Yes | |
| Power Source | Battery | |
| Hazardous Area Certification | No | |
| Weight | 8.3g | |
| Width | 2.8mm | |
| Standards/Approvals | CE | |
| Height | 152mm | |
| Length | 152mm | |
| Minimum/Maximum Recordings | Yes | |
| Temperature Scale | °C, F, K (Kelvin) | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Thermometer | ||
Maximum Temperature Measurement 1370°C | ||
Model Number EA10 | ||
Probe Type K | ||
Thermometer Type Handheld | ||
Accuracy ±0.3 % | ||
Number of Temperature Inputs 2 | ||
Data Storage Yes | ||
Power Source Battery | ||
Hazardous Area Certification No | ||
Weight 8.3g | ||
Width 2.8mm | ||
Standards/Approvals CE | ||
Height 152mm | ||
Length 152mm | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale °C, F, K (Kelvin) | ||
Battery Type AAA | ||
- COO (Country of Origin):
- TW
The FLIR Dual Input Thermometer is a reliable and versatile tool for temperature measurement. This thermometer provides accurate readings for various applications. Equipped with features like data hold, auto power off, and low battery indication, the EA10 is a user-friendly device ideal for professionals.
Wide temperature range from -200°C to 1360°C
Low battery indicator for timely replacements
Overrange indication for error prevention
Compact and rugged design
Records Max/Min readings for later recall
Related links
- Extech EA11A Handheld Thermometer 1 Input(s) ±0.3 % Accuracy
- Extech EA11A-NIST Handheld Thermometer 1 Input(s) ±0.3 % Accuracy
- Electrotherm DTM-L Wired Digital Thermometer 1 Input(s) ±3 % Accuracy
- Extech 421502 Dual Input Thermometer 2 Input(s) 0.05 % Accuracy
- Hanna Instruments HI 145 Probe Digital Thermometer 1 Input(s) ±0.3°C Accuracy
- RS PRO Wired Digital Thermometer K Probe 1370 °C Max, ±0.2°C (±0.1 %) Accuracy
- Chauvin Arnoux TK 2002 Handheld Digital Thermometer 2 Input(s) ±1.5 % Accuracy
- RS PRO 1319A Wired Digital Thermometer 1 Input(s) 0.3 % ± 1 °C, 0.3 % ± 2 °F Accuracy
