Testo 105 Wireless Digital Thermometer for Food Industry Use, Immersion, Penetration Probe, 1 Input(s), +275°C Max, ±1
- RS Stock No.:
- 232-0506
- Mfr. Part No.:
- 0563 1054
- Brand:
- Testo
Bulk discount available
Subtotal (1 unit)**
$348.17
(exc. GST)
$382.99
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $348.17 |
5 + | $286.55 |
**price indicative
- RS Stock No.:
- 232-0506
- Mfr. Part No.:
- 0563 1054
- Brand:
- Testo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Testo | |
Absolute Maximum Temperature Measurement | +275°C | |
Model Number | 105 | |
Thermometer Type | Wireless | |
Probe Type | Immersion, Penetration | |
Application | Food Industry | |
Best Accuracy | ±1 % of mv (212.2° → 527 °F) / ±1 % of mv (+100.1 → +275 °C) | |
Number of Temperature Inputs | 1 | |
Length | 145mm | |
Width | 38mm | |
Height | 195mm | |
Dimensions | 145 x 38 x 195mm | |
Minimum/Maximum Recordings | Yes | |
Temperature Scale | Centigrade | |
Intrinsically Safe | No | |
Battery Type | LR44 | |
Weight | 139g | |
Select all | ||
---|---|---|
Brand Testo | ||
Absolute Maximum Temperature Measurement +275°C | ||
Model Number 105 | ||
Thermometer Type Wireless | ||
Probe Type Immersion, Penetration | ||
Application Food Industry | ||
Best Accuracy ±1 % of mv (212.2° → 527 °F) / ±1 % of mv (+100.1 → +275 °C) | ||
Number of Temperature Inputs 1 | ||
Length 145mm | ||
Width 38mm | ||
Height 195mm | ||
Dimensions 145 x 38 x 195mm | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale Centigrade | ||
Intrinsically Safe No | ||
Battery Type LR44 | ||
Weight 139g | ||
Related links
- Testo 105 Wireless Digital Thermometer for Food Industry Use Penetration Probe +275°C Max,
- Testo 105 Handheld Digital Thermometer for Food Industry Use +275°C Max, ±1 % Accuracy
- Testo 106 Automotive Digital Thermometer for Food Industry Use Needle Probe +275°C Max, ±1 °C
- Testo 104 Probe Temperature Probe for Food Industry Use 1 Input(s) ±0.5 °C Accuracy
- Testo 106 Kit Wired Digital Thermometer for Food Industry 1 Input(s) ±0.5 °C Accuracy
- Testo Mini Alarm Probe Digital Thermometer 1 Input(s), ±1 °C Accuracy
- Testo 108 Handheld Digital Thermometer for Food Industry Use 1 Input(s) ±0.5
- Testo 915i Wireless Digital Thermometer 1 Input(s), ±1 °C Accuracy