Electrotherm DTM 4000 Wired Digital Thermometer, 1 Input(s)
- RS Stock No.:
- 187-5662
- Mfr. Part No.:
- DTM 4000
- Brand:
- Electrotherm
Subtotal (1 unit)**
$1,593.24
(exc. GST)
$1,752.56
(inc. GST)
On back order for despatch 03/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $1,593.24 |
**price indicative
- RS Stock No.:
- 187-5662
- Mfr. Part No.:
- DTM 4000
- Brand:
- Electrotherm
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Electrotherm | |
Model Number | DTM 4000 | |
Thermometer Type | Wired | |
Number of Temperature Inputs | 1 | |
Length | 120mm | |
Width | 80mm | |
Height | 25mm | |
Weight | 170g | |
Battery Type | AA | |
Select all | ||
---|---|---|
Brand Electrotherm | ||
Model Number DTM 4000 | ||
Thermometer Type Wired | ||
Number of Temperature Inputs 1 | ||
Length 120mm | ||
Width 80mm | ||
Height 25mm | ||
Weight 170g | ||
Battery Type AA | ||
Related links
- Electrotherm DTM-L Wired Digital Thermometer 1 Input(s) ±3 % Accuracy
- RS PRO RS40 Wired Digital Thermometer +200 °C ±2 °C, ±4 °F Accuracy
- Electrotherm DTM 5081 Wired Digital Thermometer +1120 (Type J) °C +1370 (Type K) °C,
- Testo Smart Probes heating kit Wired Digital Thermometer 1 Input(s)
- RS PRO RS 1720 Wired Digital Thermometer for HVAC Type T Thermocouple Probe +250°C Max,
- Kane KM330 Wired Digital Thermometer 1 Input(s) ±0.2 % Accuracy
- Testo 115i Wired Digital Thermometer 1 Input(s), ±1.3 °C Accuracy
- RS PRO RS53-II Wired Digital Thermometer K Probe +1372 °C ±0.1 % Accuracy