Renesas Electronics X9C102SZ Digital Potentiometer 100-Position 1 kΩ Linear 1-Channel 8-Pin SOIC
- RS Stock No.:
- 921-5680
- Mfr. Part No.:
- X9C102SZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$23.86
(exc. GST)
$26.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $11.93 | $23.86 |
*price indicative
- RS Stock No.:
- 921-5680
- Mfr. Part No.:
- X9C102SZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Digital Potentiometer | |
| Resistance | 1kΩ | |
| Number of Positions | 100 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Temperature Coefficient | 600 ppm/°C | |
| Number of Pots per Package | 1 | |
| Interface Type | Serial-3 Wire | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 5V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.5mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | X9C10 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Digital Potentiometer | ||
Resistance 1kΩ | ||
Number of Positions 100 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Temperature Coefficient 600 ppm/°C | ||
Number of Pots per Package 1 | ||
Interface Type Serial-3 Wire | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 5V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.5mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series X9C10 | ||
Automotive Standard No | ||
Digital Potentiometer, Intersil
Digital Potentiometer - Intersil
Related links
- Renesas Electronics X9C102SZ Digital Potentiometer 100-Position 1 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics X9C103SIZ Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics X9C103SZ Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics X9C104SZ Digital Potentiometer 100-Position 100 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- Renesas Electronics X9C103PZ Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- Maxim Integrated DS1804-010+ Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- Maxim Integrated Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
