Renesas Electronics X9C103SIZ Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- RS Stock No.:
- 170-8191
- Mfr. Part No.:
- X9C103SIZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$929.20
(exc. GST)
$1,022.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | $9.292 | $929.20 |
| 200 - 300 | $9.059 | $905.90 |
| 400 + | $8.92 | $892.00 |
*price indicative
- RS Stock No.:
- 170-8191
- Mfr. Part No.:
- X9C103SIZ
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Product Type | Digital Potentiometer | |
| Resistance | 10kΩ | |
| Number of Positions | 100 | |
| Taper Type | Linear | |
| Temperature Coefficient | 300 ppm/°C | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Mount Type | Surface | |
| Interface Type | Serial-3 Wire | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 5V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 5mm | |
| Series | X9C10 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Digital Potentiometer | ||
Resistance 10kΩ | ||
Number of Positions 100 | ||
Taper Type Linear | ||
Temperature Coefficient 300 ppm/°C | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Mount Type Surface | ||
Interface Type Serial-3 Wire | ||
Package Type SOIC | ||
Minimum Supply Voltage 5V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 5mm | ||
Series X9C10 | ||
Automotive Standard No | ||
Digital Potentiometer, Intersil
Digital Potentiometer - Intersil
Related links
- Renesas Electronics X9C103SIZ Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics X9C103SZ Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics X9C102SZ Digital Potentiometer 100-Position 1 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics X9C104SZ Digital Potentiometer 100-Position 100 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- Renesas Electronics X9C103PZ Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- Maxim Integrated DS1804-010+ Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- Maxim Integrated Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin PDIP