Maxim Integrated DS1804-010+ Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- RS Stock No.:
- 189-8316
- Mfr. Part No.:
- DS1804-010+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$41.99
(exc. GST)
$46.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 560 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $8.398 | $41.99 |
*price indicative
- RS Stock No.:
- 189-8316
- Mfr. Part No.:
- DS1804-010+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 100 | |
| Resistance | 10kΩ | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Temperature Coefficient | 750 ppm/°C | |
| Number of Pots per Package | 1 | |
| Interface Type | Increment | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.45mm | |
| Length | 9.91mm | |
| Standards/Approvals | No | |
| Width | 7.87mm | |
| Series | DS1804 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Digital Potentiometer | ||
Number of Positions 100 | ||
Resistance 10kΩ | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Temperature Coefficient 750 ppm/°C | ||
Number of Pots per Package 1 | ||
Interface Type Increment | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 4.45mm | ||
Length 9.91mm | ||
Standards/Approvals No | ||
Width 7.87mm | ||
Series DS1804 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Digital Potentiometer, Maxim Integrated Products
Digital Potentiometer - Maxim
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- Renesas Electronics X9C103PZ Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- Renesas Electronics Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- Renesas Electronics X9C103SIZ Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics X9C103SZ Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics X9C102SZ Digital Potentiometer 100-Position 1 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics X9C104SZ Digital Potentiometer 100-Position 100 kΩ Linear 1-Channel 8-Pin SOIC
- Maxim Integrated DS1267BE-010+ Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 20-Pin TSSOP
