Renesas Electronics X9C103SZ Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 tube of 100 units)*

$713.30

(exc. GST)

$784.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 100$7.133$713.30-
200 - 300$6.955$695.502%
400 +$6.848$684.803%

*price indicative

RS Stock No.:
170-8170
Mfr. Part No.:
X9C103SZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Digital Potentiometer

Number of Positions

100

Resistance

10kΩ

Taper Type

Linear

Temperature Coefficient

300 ppm/°C

Memory Type

Non-Volatile

Number of Pots per Package

1

Mount Type

Surface

Interface Type

Serial-3 Wire

Package Type

SOIC

Minimum Supply Voltage

5V

Pin Count

8

Maximum Supply Voltage

5V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

4mm

Series

X9C10

Height

1.5mm

Length

5mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TH

Digital Potentiometer, Intersil


Digital Potentiometer - Intersil


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy