Renesas Electronics X9C103PZ Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- RS Stock No.:
- 921-5368
- Mfr. Part No.:
- X9C103PZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 921-5368
- Mfr. Part No.:
- X9C103PZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Digital Potentiometer | |
| Resistance | 10kΩ | |
| Number of Positions | 100 | |
| Taper Type | Linear | |
| Temperature Coefficient | ±600, ±300 ppm/°C | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Interface Type | Serial-3 Wire | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 5V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Pb-Free (RoHS) | |
| Length | 9.56mm | |
| Width | 6.35mm | |
| Height | 3.3mm | |
| Series | X9C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Digital Potentiometer | ||
Resistance 10kΩ | ||
Number of Positions 100 | ||
Taper Type Linear | ||
Temperature Coefficient ±600, ±300 ppm/°C | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Interface Type Serial-3 Wire | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 5V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Pb-Free (RoHS) | ||
Length 9.56mm | ||
Width 6.35mm | ||
Height 3.3mm | ||
Series X9C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Digital Potentiometer, Intersil
Digital Potentiometer - Intersil
Related links
- Renesas Electronics Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- Renesas Electronics X9C103SIZ Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics X9C103SZ Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics X9C102SZ Digital Potentiometer 100-Position 1 kΩ Linear 1-Channel 8-Pin SOIC
- Maxim Integrated DS1804-010+ Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- Renesas Electronics X9C104SZ Digital Potentiometer 100-Position 100 kΩ Linear 1-Channel 8-Pin SOIC
- Maxim Integrated Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- Microchip Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin PDIP
