Microchip MCP4021-103E/MS Non-volatile Digital Potentiometer 64-Position 10 kΩ Linear 1-Channel 8-Pin MSOP
- RS Stock No.:
- 724-0450
- Distrelec Article No.:
- 304-24-538
- Mfr. Part No.:
- MCP4021-103E/MS
- Brand:
- Microchip
This image is representative of the product range
Add 25 more to save $0.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.70
(exc. GST)
$8.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 580 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.54 | $7.70 | - |
| 25 - 45 | $1.504 | $7.52 | $0.90 |
| 50 + | $1.486 | $7.43 | $2.70 |
*price indicative
- RS Stock No.:
- 724-0450
- Distrelec Article No.:
- 304-24-538
- Mfr. Part No.:
- MCP4021-103E/MS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Non-volatile Digital Potentiometer | |
| Resistance | 10kΩ | |
| Number of Positions | 64 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Temperature Coefficient | 50 ppm/°C | |
| Number of Pots per Package | 1 | |
| Interface Type | Serial-2 Wire | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 950μm | |
| Width | 3mm | |
| Series | MCP4021 | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Non-volatile Digital Potentiometer | ||
Resistance 10kΩ | ||
Number of Positions 64 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Temperature Coefficient 50 ppm/°C | ||
Number of Pots per Package 1 | ||
Interface Type Serial-2 Wire | ||
Mount Type Surface | ||
Package Type MSOP | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 950μm | ||
Width 3mm | ||
Series MCP4021 | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Automotive Standard No | ||
MCP4021/4022/4023/4024 Digital Potentiometers
Digital Potentiometer - Microchip
Related links
- Microchip Non-volatile Digital Potentiometer 64-Position 10 kΩ Linear 1-Channel 8-Pin MSOP
- Microchip MCP4021-103E/SN Digital Potentiometer 64-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip Digital Potentiometer 64-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP4021-502E/SN Digital Potentiometer 64-Position 5 kΩ Linear 1-Channel 8-Pin SOIC-N
- Microchip MCP4021-202E/SN Digital Potentiometer 64-Position 2.1 kΩ Linear 1-Channel 8-Pin SOIC-N
- Microchip MCP4021-503E/SN Digital Potentiometer 64-Position 50 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP4011T-202E/MS Digital Potentiometer 64-Position 2.1 kΩ Linear 1-Channel 8-Pin 8-Pin MSOP/8-TSSOP
- Microchip Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin MSOP
