Microchip MCP4021-103E/SN Digital Potentiometer 64-Position 10 kΩ Linear 1-Channel 8-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.49

(exc. GST)

$8.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 755 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$1.498$7.49
25 - 45$1.466$7.33
50 +$1.448$7.24

*price indicative

Packaging Options:
RS Stock No.:
738-6102
Mfr. Part No.:
MCP4021-103E/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Resistance

10kΩ

Number of Positions

64

Taper Type

Linear

Memory Type

Non-Volatile

Temperature Coefficient

150 ppm/°C

Number of Pots per Package

1

Mount Type

Surface

Interface Type

Serial-2 Wire

Package Type

SOIC

Minimum Supply Voltage

3.3V

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.25mm

Length

4.9mm

Series

MCP4021

Width

3.9mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TH

MCP4021/4022/4023/4024 Digital Potentiometers


Digital Potentiometer - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy