Microchip MCP4551-103E/MS Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin MSOP
- RS Stock No.:
- 687-8446
- Mfr. Part No.:
- MCP4551-103E/MS
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.48
(exc. GST)
$1.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 107 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $1.48 |
| 25 - 49 | $1.47 |
| 50 + | $1.45 |
*price indicative
- RS Stock No.:
- 687-8446
- Mfr. Part No.:
- MCP4551-103E/MS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 256 | |
| Resistance | 10kΩ | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Temperature Coefficient | 150 ppm/°C | |
| Number of Pots per Package | 1 | |
| Interface Type | Serial-I2C (2 Wire) | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP4451 | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 850μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 256 | ||
Resistance 10kΩ | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Temperature Coefficient 150 ppm/°C | ||
Number of Pots per Package 1 | ||
Interface Type Serial-I2C (2 Wire) | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP4451 | ||
Width 3mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 850μm | ||
Automotive Standard No | ||
MCP453x/455x/463x/465x Digital Potentiometers
Digital Potentiometer - Microchip
Related links
- Microchip Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin MSOP
- Microchip MCP4541-103E/MS Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin MSOP
- Microchip MCP4551T-103E/MS Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin MSOP
- Microchip MCP4561-103E/MS Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin MSOP
- Microchip MCP4562-103E/MS Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin MSOP-8
- Microchip MCP4561T-103E/MS Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin MSOP-8
- Microchip MCP4541T-103E/MS Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin MSOP-8
- Microchip MCP4531-103E/MS Digital Potentiometer 128-Position 100 kΩ Linear 1-Channel 8-Pin MSOP
