FAG UCP210-J7 Plummer Block House -, 50 mm ID

Get a bulk buy discount

Add 13 more to save $67.47

View bulk pricing options

Subtotal (1 unit)*

$185.84

(exc. GST)

$204.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$185.84-
13 - 24$180.65$67.47
25 +$175.87$249.25

*price indicative

RS Stock No.:
174-1240
Mfr. Part No.:
UCP210-J7
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Plummer Block House

Inside Diameter

50mm

Material

Cast Iron

Centre Height

57.2mm

Mount Hole Size

25 mm

Length

206mm

Depth

60mm

Mount Hole Centre-to-Centre

159mm

Standards/Approvals

No

Height

114mm

Schaeffler UCP210-J7 Plummer Block House, 50mm Inside Diameter, 57.2mm Centre Height - UCP210-J7


This plummer block housing is a robust bearing unit specifically designed for demanding industrial applications. Constructed from durable cast iron, it features an inside diameter of 50mm and an overall height of 114mm, making it a reliable choice for various mechanical systems. Ideal for supporting rotating shafts, the design ensures maximum stability and longevity.

Features & Benefits


• Provides excellent support for 50mm inside diameter bearings

• Mount hole size of 25mm facilitates easy installation

• Centre height of 57.2mm ensures optimal alignment

• Depth of 60mm ensures stability under load

• Overall dimensions allow for a compact installation footprint

Applications


• Used for mounting bearings in mechanical drives

• Ideal for conveyor systems

• Suitable for use in electric motors and generators

• Recommended for in manufacturing equipment

How does the inside diameter affect performance?


An inside diameter of 50mm allows compatibility with various bearings, enhancing the efficiency of rotating machinery.

What advantages does the design offer for installation?


The mount hole size of 25mm simplifies the installation process, allowing for quick and efficient setup in various applications.

What challenges does this bearing unit help to address?


It offers improved stability and alignment for rotating shafts, reducing wear and potential failures in mechanical systems.

  • RS Stock No. 1741239
  • Mfr. Part No. UCP209-J7
Each
$148.27
  • RS Stock No. 0310452
  • Mfr. Part No. UCP214-J7
Each
$346.82
  • RS Stock No. 1741236
  • Mfr. Part No. UCP206-J7
Each
$104.28
  • RS Stock No. 0310292
  • Mfr. Part No. UCP215-J7
Each
$590.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy