Analog Devices AD5207BRUZ50 Digital Potentiometer 256-Position 50 kΩ Linear 2-Channel 14-Pin TSSOP

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
497-2123
Mfr. Part No.:
AD5207BRUZ50
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Product Type

Digital Potentiometer

Resistance

50kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Volatile

Temperature Coefficient

500 ppm/°C

Number of Pots per Package

2

Interface Type

Serial-SPI, Serial-3 Wire

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

5V

Pin Count

14

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

AD5207

Standards/Approvals

No

Width

4.4mm

Height

1mm

Length

5mm

Automotive Standard

No

Digital Potentiometer (Dual), Analog Devices


Digital Potentiometer - Analog Devices


Each (Supplied in a Tube)
$4.102
Each (Supplied in a Tube)
$2.898
Each (In a Tube of 96)
$4.106
Each (Supplied in a Tube)
$2.898

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy