Microchip MCP4651-103E/ST Digital Potentiometer 256-Position 10 kΩ 2-Channel 14-Pin TSSOP
- RS Stock No.:
- 145-8959
- Mfr. Part No.:
- MCP4651-103E/ST
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 96 units)*
$172.99
(exc. GST)
$190.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 192 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 96 - 96 | $1.802 | $172.99 |
| 192 - 864 | $1.766 | $169.54 |
| 960 + | $1.731 | $166.18 |
*price indicative
- RS Stock No.:
- 145-8959
- Mfr. Part No.:
- MCP4651-103E/ST
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Resistance | 10kΩ | |
| Number of Positions | 256 | |
| Temperature Coefficient | 150 ppm/°C | |
| Memory Type | Volatile | |
| Number of Pots per Package | 2 | |
| Mount Type | Surface | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4.4mm | |
| Series | MCP4651 | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Resistance 10kΩ | ||
Number of Positions 256 | ||
Temperature Coefficient 150 ppm/°C | ||
Memory Type Volatile | ||
Number of Pots per Package 2 | ||
Mount Type Surface | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type TSSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 14 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4.4mm | ||
Series MCP4651 | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP453x/455x/463x/465x Digital Potentiometers
Digital Potentiometer - Microchip
- RS Stock No. 6696449
- Mfr. Part No. MCP4651-103E/ST
Each (In a Pack of 5)
$1.82
- RS Stock No. 7990240
- Mfr. Part No. MCP41HV51-103E/ST
Each (In a Pack of 4)
$2.898
- RS Stock No. 1654164
- Mfr. Part No. MCP45HV51-103E/ST
Each (In a Tube of 96)
$2.92
- RS Stock No. 1458958
- Mfr. Part No. MCP4661-103E/ST
Each (In a Tube of 96)
$2.214
Related links
- Microchip Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP4651-103E/ST Digital Potentiometer 256-Position 10 kΩ 2-Channel 14-Pin TSSOP
- Microchip Digital Potentiometer 128-Position 10 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 20-Pin TSSOP
- Microchip Digital Potentiometer 256-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip Digital Potentiometer 256-Position 5 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 14-Pin TSSOP









