Microchip MCP4661-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 192 more to save 2%

View bulk pricing options

Subtotal (1 tube of 96 units)*

$208.90

(exc. GST)

$229.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 384 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
96 - 96$2.176$208.90-
192 - 864$2.132$204.672%
960 +$2.089$200.543%

*price indicative

RS Stock No.:
145-8958
Mfr. Part No.:
MCP4661-103E/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Resistance

10kΩ

Number of Positions

256

Taper Type

Linear

Temperature Coefficient

150 ppm/°C, 100

Memory Type

Non-Volatile

Number of Pots per Package

2

Interface Type

Serial-I2C (2 Wire)

Mount Type

Surface

Package Type

TSSOP

Pin Count

14

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

4.4mm

Standards/Approvals

ESD:4kV HBM, 300V MM

Series

MCP4

Height

1mm

Length

5mm

Automotive Standard

No

COO (Country of Origin):
TH

MCP454x/456x/464x/466x Digital Potentiometers


Digital Potentiometer - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy