Microchip Digital Potentiometer 64-Position 5 kΩ Linear 8-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$4.83

(exc. GST)

$5.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 170 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$0.966$4.83
25 - 45$0.95$4.75
50 +$0.938$4.69

*price indicative

RS Stock No.:
738-6109
Mfr. Part No.:
MCP4011-502E/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Number of Positions

64

Resistance

5kΩ

Taper Type

Linear

Temperature Coefficient

150 ppm/°C

Memory Type

Volatile

Interface Type

Serial-2 Wire

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

3.9mm

Height

1.25mm

Length

4.9mm

Series

MCP4011

Automotive Standard

No

COO (Country of Origin):
TH

MCP4011/4012/4013/4014 Digital Potentiometers


Digital Potentiometer - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy