Microchip MCP42100-I/ST Digital Potentiometer 256-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$20.51

(exc. GST)

$22.56

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 215 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 20$4.102$20.51-
25 - 45$4.00$20.002%
50 +$3.946$19.733%

*price indicative

Packaging Options:
RS Stock No.:
823-3558
Mfr. Part No.:
MCP42100-I/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Number of Positions

256

Resistance

100kΩ

Taper Type

Linear

Memory Type

Volatile

Temperature Coefficient

800 ppm/°C

Number of Pots per Package

2

Interface Type

SPI

Mount Type

Surface

Package Type

TSSOP

Pin Count

14

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

5.1mm

Height

950μm

Width

4.5mm

Series

MCP42

Automotive Standard

No

MCP41xxx/42xxx Digital Potentiometers


Digital Potentiometer - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy