Maxim Integrated DS18030-100+ Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 16-Pin DIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
191-5057
Mfr. Part No.:
DS18030-100+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Digital Potentiometer

Resistance

10kΩ

Number of Positions

256

Taper Type

Linear

Temperature Coefficient

750 ppm/°C

Memory Type

Volatile

Number of Pots per Package

2

Mount Type

Through Hole

Interface Type

2 Wire

Package Type

DIP

Minimum Supply Voltage

5.5V

Pin Count

16

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

19.43mm

Height

4.45mm

Standards/Approvals

No

Width

7.87mm

Series

DS1803

Automotive Standard

No

The DS1803 addressable dual digital potentiometer features two independently controlled 256-position potentiometers. Device control is achieved through a 2-wire serial interface. Three address pins allow up to 8 DS1803's to share the same 2-wire interface. The exact wiper position of each potentiometer can be written or read. The DS1803 is available in a 16-pin DIP, 16-pin SO, and 14-pin TSSOP package. The device is available in three standard resistance values: 10kΩ, 50kΩ, and 100kΩ and is specified over the industrial temperature range.

3V or 5V Operation

Ultra-Low Power Consumption

Two Digitally Controlled, 256- Potentiometers

14-Pin TSSOP (173 mil) and 16- mil) Packaging Available for Surface- Applications

Addressable Using 3 Address

2-Wire Serial Interface

Operating Temperature Range:

Industrial: -40°C to +85°C

Standard Resistance Values:\x02

DS1803-010 10kΩ

DS1803-050 50kΩ

DS1803-100 100kΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy