Microchip Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.78

(exc. GST)

$9.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 136 unit(s) ready to ship from another location
  • Plus 210 unit(s) shipping from 17 November 2026
  • Plus 210 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$4.39$8.78-
10 +$4.245$8.493%

*price indicative

RS Stock No.:
669-6367
Distrelec Article No.:
304-33-459
Mfr. Part No.:
MCP42010-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Resistance

10kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Volatile

Temperature Coefficient

800 ppm/°C

Number of Pots per Package

2

Interface Type

Serial-SPI

Mount Type

Through Hole

Package Type

PDIP

Minimum Supply Voltage

3.3V

Pin Count

14

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6.35mm

Series

MCP42010

Length

19.05mm

Standards/Approvals

No

Height

3.3mm

Automotive Standard

No

MCP41xxx/42xxx Digital Potentiometers


Digital Potentiometer - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy