Maxim Integrated MAX5422ETA+T Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 8-Pin TDFN
- RS Stock No.:
- 189-8425
- Mfr. Part No.:
- MAX5422ETA+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$45.03
(exc. GST)
$49.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,060 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $9.006 | $45.03 |
*price indicative
- RS Stock No.:
- 189-8425
- Mfr. Part No.:
- MAX5422ETA+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 256 | |
| Resistance | 50kΩ | |
| Taper Type | Linear | |
| Temperature Coefficient | 35 ppm/°C | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Interface Type | Serial-SPI | |
| Mount Type | Surface | |
| Package Type | TDFN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 800μm | |
| Width | 3.1mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Series | MAX5422 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Digital Potentiometer | ||
Number of Positions 256 | ||
Resistance 50kΩ | ||
Taper Type Linear | ||
Temperature Coefficient 35 ppm/°C | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Interface Type Serial-SPI | ||
Mount Type Surface | ||
Package Type TDFN | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 800μm | ||
Width 3.1mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Series MAX5422 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Digital Potentiometer, Maxim Integrated Products
Digital Potentiometer - Maxim
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX5401EKA+T Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin SOT-23
- Maxim Integrated MAX5400EKA+T Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 8-Pin SOT-23
- Maxim Integrated Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 8-Pin SOT-23
- Maxim Integrated MAX5474EKA+T Digital Potentiometer 32-Position 50 kΩ Linear 1-Channel 8-Pin SOT-23
- Maxim Integrated MAX5468EUT+T Digital Potentiometer 32-Position 10 kΩ Linear 1-Channel 6-Pin SOT-23
- Maxim Integrated Digital Potentiometer 256-Position 19.8 kΩ Linear 6-Channel 20-Pin TSSOP
- Maxim Integrated Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 16-Pin DIP
- Maxim Integrated Digital Potentiometer 256-Position 50 kΩ Linear 2-Channel 16-Pin SOIC
