- RS Stock No.:
- 195-3778
- Mfr. Part No.:
- XPA 882 XEP
- Brand:
- OPTIBELT
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$25.63
(exc. GST)
$28.19
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $25.63 |
13 - 24 | $24.91 |
25 + | $24.25 |
- RS Stock No.:
- 195-3778
- Mfr. Part No.:
- XPA 882 XEP
- Brand:
- OPTIBELT
- COO (Country of Origin):
- DE
Related links
- Contitech Drive Belt, belt section XPA, 882mm Length
- Gates Drive Belt, belt section XPA, 882mm Length
- OPTIBELT Drive Belt, belt section XPA, 1250mm Length
- OPTIBELT Drive Belt, belt section XPA, 900mm Length
- OPTIBELT Drive Belt, belt section XPA, 1700mm Length
- OPTIBELT Drive Belt, belt section XPA, 1060mm Length
- OPTIBELT Drive Belt, belt section XPA, 1382mm Length
- OPTIBELT Drive Belt, belt section XPA, 1307mm Length