Microchip MCP4011-502E/SN Digital Potentiometer 64-Position 5 kΩ Linear 8-Pin SOIC
- RS Stock No.:
- 145-8986
- Mfr. Part No.:
- MCP4011-502E/SN
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$96.60
(exc. GST)
$106.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 400 | $0.966 | $96.60 |
| 500 + | $0.934 | $93.40 |
*price indicative
- RS Stock No.:
- 145-8986
- Mfr. Part No.:
- MCP4011-502E/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Resistance | 5kΩ | |
| Number of Positions | 64 | |
| Taper Type | Linear | |
| Temperature Coefficient | 150 ppm/°C | |
| Memory Type | Volatile | |
| Mount Type | Surface | |
| Interface Type | Serial-2 Wire | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Height | 1.25mm | |
| Series | MCP4011 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Resistance 5kΩ | ||
Number of Positions 64 | ||
Taper Type Linear | ||
Temperature Coefficient 150 ppm/°C | ||
Memory Type Volatile | ||
Mount Type Surface | ||
Interface Type Serial-2 Wire | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.9mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Height 1.25mm | ||
Series MCP4011 | ||
Automotive Standard No | ||
MCP4011/4012/4013/4014 Digital Potentiometers
Digital Potentiometer - Microchip
- RS Stock No. 1458982
- Mfr. Part No. MCP4152-502E/SN
Each (In a Tube of 100)
$1.421
- RS Stock No. 7240123
- Mfr. Part No. MCP4152-502E/SN
Each (In a Pack of 2)
$1.705
- RS Stock No. 7240154
- Mfr. Part No. MCP4161-502E/SN
Each (In a Pack of 2)
$1.89
- RS Stock No. 7386109
- Mfr. Part No. MCP4011-502E/SN
Each (In a Pack of 5)
$0.966
Related links
- Microchip Digital Potentiometer 64-Position 5 kΩ Linear 8-Pin SOIC
- Microchip MCP4021-502E/SN Digital Potentiometer 64-Position 5 kΩ Linear 1-Channel 8-Pin SOIC-N
- Microchip MCP4011-103E/SN Digital Potentiometer 64-Position 50 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP4021-202E/SN Digital Potentiometer 64-Position 2.1 kΩ Linear 1-Channel 8-Pin SOIC-N
- Microchip MCP4011T-103E/SN Digital Potentiometer 64-Position 10 kΩ Linear 1-Channel 8-Pin SOIC-N
- Microchip MCP4021-503E/SN Digital Potentiometer 64-Position 50 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP4021T-202E/SN Digital Potentiometer 64-Position 2.1 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP4021-103E/SN Digital Potentiometer 64-Position 10 kΩ Linear 1-Channel 8-Pin SOIC










