Microchip MCP4161-502E/SN Digital Potentiometer 257-Position 5 kΩ Linear 1-Channel 8-Pin SOIC
- RS Stock No.:
- 724-0154
- Mfr. Part No.:
- MCP4161-502E/SN
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.10
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$3.78
(exc. GST)
$4.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 326 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $1.89 | $3.78 | - |
| 10 - 22 | $1.88 | $3.76 | $0.10 |
| 24 - 98 | $1.845 | $3.69 | $1.08 |
| 100 + | $1.805 | $3.61 | $8.50 |
*price indicative
- RS Stock No.:
- 724-0154
- Mfr. Part No.:
- MCP4161-502E/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 257 | |
| Resistance | 5kΩ | |
| Taper Type | Linear | |
| Temperature Coefficient | 150 ppm/°C | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Height | 1.25mm | |
| Series | MCP4161 | |
| Width | 3.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 257 | ||
Resistance 5kΩ | ||
Taper Type Linear | ||
Temperature Coefficient 150 ppm/°C | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Mount Type Surface | ||
Interface Type SPI | ||
Package Type SOIC | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Height 1.25mm | ||
Series MCP4161 | ||
Width 3.9mm | ||
Automotive Standard No | ||
MCP414x/416x/424x/426x Digital Potentiometers
The Microchip MCP413x, MCP415x, MCP423x and MCP425x range of devices are Digital Potentiometers with a SPI interface and EEPROM memory.
Featured is WiperLock Technology, providing a method of locking the wiper configuration. To unlock a high-voltage command is required (>8.5 V), protecting the setting during normal operation.
7-bit (129 steps) and 8-bit (257 steps) versions are available in various RAB resistance options from 5 kΩ to 100 kΩ. Further variants also give the choice between Rheostat and Potentiometer pinouts, Single and Dual Resistor Network options are also available.
Features
Zero Scale to Full-Scale Wiper Operation
Low Wiper Resistance: 75 Ω (typical)
Low Temperature Coefficient: Absolute (Rheostat) 50 ppm, Ratiometric (Potentiometer) 15 ppm (typical)
Automatic Recall of Saved Wiper Setting
WiperLock Technology
SPI Serial Interface
Resistor Network Terminal Disconnect Feature
Brown-Out Reset Protection: 1.5 V (typical)
Serial Interface Inactive Current: 2.5 μA (typical)
High-Voltage Tolerant Digital Inputs: Up to 12.5 V
Supports Split Rail Applications
Internal Weak Pull-Up on all Digital Inputs
Wide Operating Voltage: 1.8 V to 5.5 V
Wide Bandwidth (-3 dB) Operation: 2 MHz for 5.0 kΩ device (typical)
Model Variants
Potentiometer Wiper Configuration: MCP4141, MCP4161, MCP4241, MCP4261
Rheostat Wiper Configuration: MCP4142, MCP4162, MCP4242, MCP4262
Single Resistor Network: MCP4141, MCP4142, MCP4161, MCP4162
Dual Resistor Network: MCP4241, MCP4242, MCP4261, MCP4262
7-bit, 128 Resistors (129 steps): MCP4141, MCP4142, MCP4241, MCP4142
8-bit, 256 Resistors (257 steps): MCP4161, MCP4162, MCP4261, MCP4162
Digital Potentiometer - Microchip
Related links
- Microchip MCP4152-502E/SN Digital Potentiometer 257-Position 5 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip Digital Potentiometer 257-Position 5 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP4151-104E/SN Digital Potentiometer 257-Position 100 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP4161T-103E/SN Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP4161-103E/P Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- Microchip MCP4021-502E/SN Digital Potentiometer 64-Position 5 kΩ Linear 1-Channel 8-Pin SOIC-N
- Microchip Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- Microchip MCP4561T-502E/MF Digital Potentiometer 257-Position 5 kΩ Linear 1-Channel 8-Pin DFN-8
