Microchip MCP45HV51-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 14-Pin TSSOP
- RS Stock No.:
- 165-4164
- Mfr. Part No.:
- MCP45HV51-103E/ST
- Brand:
- Microchip
This image is representative of the product range
Add 192 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 96 units)*
$272.83
(exc. GST)
$300.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 288 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 96 - 96 | $2.842 | $272.83 | - |
| 192 - 864 | $2.785 | $267.36 | 2% |
| 960 + | $2.729 | $261.98 | 3% |
*price indicative
- RS Stock No.:
- 165-4164
- Mfr. Part No.:
- MCP45HV51-103E/ST
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Resistance | 10kΩ | |
| Number of Positions | 256 | |
| Taper Type | Linear | |
| Temperature Coefficient | 100 ppm/°C | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Mount Type | Surface | |
| Interface Type | Serial-I2C | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Series | MCP45HV51 | |
| Width | 4.5mm | |
| Length | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Resistance 10kΩ | ||
Number of Positions 256 | ||
Taper Type Linear | ||
Temperature Coefficient 100 ppm/°C | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Mount Type Surface | ||
Interface Type Serial-I2C | ||
Package Type TSSOP | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Series MCP45HV51 | ||
Width 4.5mm | ||
Length 5.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP45HVx1 Digital Potentiometers
Features
Digital Potentiometer - Microchip
- RS Stock No. 8290548
- Mfr. Part No. MCP45HV51-103E/ST
- RS Stock No. 7990240
- Mfr. Part No. MCP41HV51-103E/ST
- RS Stock No. 1458959
- Mfr. Part No. MCP4651-103E/ST
- RS Stock No. 1652112
- Mfr. Part No. MCP41HV51-103E/ST
Related links
- Microchip Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip Digital Potentiometer 256-Position 5 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP45HV51-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip Digital Potentiometer 256-Position 10 kΩ 2-Channel 14-Pin TSSOP
- Microchip Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP45HV51-502E/ST Digital Potentiometer 256-Position 5 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP4631-103E/ST Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 14-Pin TSSOP









