Socomec 192 g Series Analogue Voltmeter AC, 96 mm, 96 mm

Subtotal (1 unit)*

$161.97

(exc. GST)

$178.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.97

*price indicative

RS Stock No.:
253-3645
Mfr. Part No.:
192G1208
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Current Type

AC

Product Type

Analogue Voltmeter

Cutout Height

96mm

Cutout Width

96mm

Standards/Approvals

IEC 60051-1, BS 89, BS 5448, UL 60947-4-1, IEC 60947-3, DIN 43780, NF C 42-010, IEC 60414, VDE 0410, NF EN 60051-1

Series

192 g

COO (Country of Origin):
FR
The Socomec ferromagnetic voltmeter measure the AC voltage of any electrical circuit. It can be embedded in the front panel of cabinets, enclosures or other equipment.

90° pointer deflection

0 to 600 V rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy