Microchip MCP4641-103E/ST Digital Potentiometer 128-Position 10 kΩ Linear 2-Channel 14-Pin TSSOP
- RS Stock No.:
- 159-6629
- Mfr. Part No.:
- MCP4641-103E/ST
- Brand:
- Microchip
This image is representative of the product range
Add 192 more to save $6.53
View bulk pricing optionsSubtotal (1 tube of 96 units)*
$160.90
(exc. GST)
$177.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 January 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 96 - 96 | $1.676 | $160.90 | - |
| 192 - 864 | $1.642 | $157.63 | $6.53 |
| 960 + | $1.609 | $154.46 | $64.32 |
*price indicative
- RS Stock No.:
- 159-6629
- Mfr. Part No.:
- MCP4641-103E/ST
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Resistance | 10kΩ | |
| Number of Positions | 128 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Temperature Coefficient | 150 ppm/°C | |
| Number of Pots per Package | 2 | |
| Interface Type | Serial-I2C (2 Wire) | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | MCP4641 | |
| Width | 4.4mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Resistance 10kΩ | ||
Number of Positions 128 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Temperature Coefficient 150 ppm/°C | ||
Number of Pots per Package 2 | ||
Interface Type Serial-I2C (2 Wire) | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Series MCP4641 | ||
Width 4.4mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP454x/456x/464x/466x Digital Potentiometers
Digital Potentiometer - Microchip
Related links
- Microchip MCP4641-103E/ST Digital Potentiometer 128-Position 10 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip Digital Potentiometer 256-Position 10 kΩ 2-Channel 14-Pin TSSOP
- Microchip MCP4631T-103E/ST Digital Potentiometer 129-Position 10 kΩ Linear 2-Channel 14-Pin TSSOP-14
- Microchip Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip Digital Potentiometer 256-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP4651T-103E/ST Digital Potentiometer 257-Position 10 kΩ Linear 2-Channel 14-Pin TSSOP-14
- Microchip MCP4661T-103E/ST Digital Potentiometer 257-Position 10 kΩ Linear 2-Channel 14-Pin TSSOP
