IL710-2E NVE Digital Isolator 110 Mbps, 2.5 kVrms, 5.5V, 8-Pin PDIP
- RS Stock No.:
- 148-789
- Mfr. Part No.:
- IL710-2E
- Brand:
- NVE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.82
(exc. GST)
$7.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.82 |
| 10 - 49 | $6.72 |
| 50 - 99 | $6.59 |
| 100 - 249 | $6.50 |
| 250 + | $6.29 |
*price indicative
- RS Stock No.:
- 148-789
- Mfr. Part No.:
- IL710-2E
- Brand:
- NVE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NVE | |
| Maximum Data Rate | 110Mbps | |
| Product Type | Digital Isolator | |
| Number of Channels | 1 | |
| Package Type | PDIP | |
| Maximum Forward Voltage | 7V | |
| Data Rate | 110Mbps | |
| Propagation Delay Time | 18ns | |
| Maximum Input Current | 15μA | |
| Isolation Voltage | 2.5kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 8 | |
| Mount Type | Through Hole | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 3.81mm | |
| Series | IL | |
| Standards/Approvals | UL, IEC | |
| Length | 10.2mm | |
| Depth | 6.6mm | |
| Package Style | PDIP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NVE | ||
Maximum Data Rate 110Mbps | ||
Product Type Digital Isolator | ||
Number of Channels 1 | ||
Package Type PDIP | ||
Maximum Forward Voltage 7V | ||
Data Rate 110Mbps | ||
Propagation Delay Time 18ns | ||
Maximum Input Current 15μA | ||
Isolation Voltage 2.5kVrms | ||
Rise Time 4ns | ||
Number of Pins 8 | ||
Mount Type Through Hole | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Width 3.81mm | ||
Series IL | ||
Standards/Approvals UL, IEC | ||
Length 10.2mm | ||
Depth 6.6mm | ||
Package Style PDIP | ||
Automotive Standard No | ||
IL710 Series Digital Isolators
Digital Isolators, NVE
Approvals
UL 1577
