Bopla Futura Series Light Grey ABS Desktop Enclosure Sloped Front, 170 mm 44.9 mm, 132 mm
- RS Stock No.:
- 266-3158
- Mfr. Part No.:
- 47889200 T 889 F
- Brand:
- Bopla
Subtotal (1 unit)*
$86.83
(exc. GST)
$95.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.83 |
*price indicative
- RS Stock No.:
- 266-3158
- Mfr. Part No.:
- 47889200 T 889 F
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Desktop Enclosure | |
| Body Material | ABS | |
| External Length | 170mm | |
| External Width | 132mm | |
| External Height | 44.9mm | |
| Weight | 216g | |
| Sloped Front | Yes | |
| Colour | Light Grey | |
| Series | Futura | |
| IP Rating | IP40 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Desktop Enclosure | ||
Body Material ABS | ||
External Length 170mm | ||
External Width 132mm | ||
External Height 44.9mm | ||
Weight 216g | ||
Sloped Front Yes | ||
Colour Light Grey | ||
Series Futura | ||
IP Rating IP40 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
ABS Keypad Cases
Sloped enclosures with membrane keypad recess, ergonomically designed for DP work places
Keypad areas are 110 x 150 (132W case) and 253 x 175 (275W case)
Impact resistant, flame resistant to UL940-HB/1.6mm
IP40 rated
Related links
- Bopla Futura Series Light Grey ABS Desktop Enclosure Sloped Front 275 mm
- Bopla Unimas Series Light Grey Polystyrene Unimas Enclosure 135 mm, 132 mm
- Hammond 1594 Series Grey ABS Enclosure 132 mm, 66 mm
- Hammond 1594 Series Black IP54 43 mm 66 mm
- Hammond 1594 Series Black IP66 43 mm 66 mm
- CAMDENBOSS Series 2000 Series Black ABS Enclosure 132 mm, 64 mm
- Hammond 1594R Series Black ABS Plastic Enclosure 132 mm, 66 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 132 mm, 66 mm
