Pactec LH34/43 Series Black ABS Desktop Enclosure, 76.19 x 114.3 x 31.75mm
- RS Stock No.:
- 242-3540
- Mfr. Part No.:
- LH34/43-100-000
- Brand:
- Pactec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$31.58
(exc. GST)
$34.74
(inc. GST)
- RS Stock No.:
- 242-3540
- Mfr. Part No.:
- LH34/43-100-000
- Brand:
- Pactec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pactec | |
| Body Material | ABS | |
| External Length | 76.2 mm | |
| External Width | 114.3 mm | |
| External Height | 31.8 mm | |
| External Dimensions | 76.19 x 114.3 x 31.75mm | |
| Sloped Front | No | |
| Colour | Black | |
| Series | LH34/43 | |
| Select all | ||
|---|---|---|
Brand Pactec | ||
Body Material ABS | ||
External Length 76.2 mm | ||
External Width 114.3 mm | ||
External Height 31.8 mm | ||
External Dimensions 76.19 x 114.3 x 31.75mm | ||
Sloped Front No | ||
Colour Black | ||
Series LH34/43 | ||
- COO (Country of Origin):
- US
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Pactec LH34/43 Series White ABS Desktop Enclosure, 76.19 x 114.3 x 31.75mm
- Pactec LH77 Series Black ABS Desktop Enclosure, 184.34 x 177.81 x 38.1mm
- Pactec LH64 Series White ABS Desktop Enclosure, 106.7 x 154.9 x 38.1mm
- Pactec LH64 Series White ABS Desktop Enclosure, 106.7 x 154.9 x 55.9mm
- Pactec KEU Series White ABS Desktop Enclosure 127 x 138.47 x 38.18mm
- Pactec KEU Series White ABS Desktop Enclosure 203.2 x 254.01 x 50.17mm
- Pactec LH Black ABS Instrument Case, 128 x 129 x 38mm
- Pactec LH Black ABS Instrument Case, 105 x 154 x 38mm












