Pactec LH77 Series Black ABS Desktop Enclosure, 184.34 x 177.81 x 38.1mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
291-4119
Mfr. Part No.:
LH77-130-000
Brand:
Pactec
Find similar products by selecting one or more attributes.
Select all

Brand

Pactec

Body Material

ABS

External Length

184.3 mm

External Width

177.8 mm

External Height

38.1 mm

External Dimensions

184.34 x 177.81 x 38.1mm

Sloped Front

No

Colour

Black

Series

LH77

RoHS Status: Exempt

COO (Country of Origin):
US

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy