Pactec LH34/43 Series White ABS Desktop Enclosure, 76.19 x 114.3 x 31.75mm
- RS Stock No.:
- 242-3534
- Mfr. Part No.:
- LH34/43-100-039
- Brand:
- Pactec
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$29.06
(exc. GST)
$31.97
(inc. GST)
- RS Stock No.:
- 242-3534
- Mfr. Part No.:
- LH34/43-100-039
- Brand:
- Pactec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pactec | |
| Body Material | ABS | |
| External Length | 76.2 mm | |
| External Width | 114.3 mm | |
| External Height | 31.8 mm | |
| External Dimensions | 76.19 x 114.3 x 31.75mm | |
| Sloped Front | No | |
| Colour | White | |
| Series | LH34/43 | |
| Select all | ||
|---|---|---|
Brand Pactec | ||
Body Material ABS | ||
External Length 76.2 mm | ||
External Width 114.3 mm | ||
External Height 31.8 mm | ||
External Dimensions 76.19 x 114.3 x 31.75mm | ||
Sloped Front No | ||
Colour White | ||
Series LH34/43 | ||
- COO (Country of Origin):
- US
Related links
- Pactec LH34/43 Series Black ABS Desktop Enclosure, 76.19 x 114.3 x 31.75mm
- Pactec LH64 Series White ABS Desktop Enclosure, 106.7 x 154.9 x 55.9mm
- Pactec KEU Series White ABS Desktop Enclosure 127 x 138.47 x 38.18mm
- Pactec KEU Series White ABS Desktop Enclosure 203.2 x 254.01 x 50.17mm
- Pactec LH64 Series White ABS Desktop Enclosure, 106.7 x 154.9 x 38.1mm
- Pactec Grey ABS Project Box, 231 x 212 x 13mm
- Pactec HM Series White ABS Handheld Enclosure, 95 x 60 x 35mm
- Pactec HM Series White ABS Handheld Enclosure 115 x 68 x 38mm
