Pactec LH Black ABS Instrument Case, 105 x 154 x 38mm
- RS Stock No.:
- 239-7328
- Mfr. Part No.:
- 71894-510-000
- Brand:
- Pactec
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$13.29
(exc. GST)
$14.62
(inc. GST)
- RS Stock No.:
- 239-7328
- Mfr. Part No.:
- 71894-510-000
- Brand:
- Pactec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pactec | |
| Body Material | ABS | |
| External Length | 105 mm | |
| External Width | 154 mm | |
| External Height | 38 mm | |
| External Dimensions | 105 x 154 x 38mm | |
| Colour | Black | |
| Series | LH | |
| Select all | ||
|---|---|---|
Brand Pactec | ||
Body Material ABS | ||
External Length 105 mm | ||
External Width 154 mm | ||
External Height 38 mm | ||
External Dimensions 105 x 154 x 38mm | ||
Colour Black | ||
Series LH | ||
- COO (Country of Origin):
- US
Related links
- Pactec LH Black ABS Instrument Case, 128 x 129 x 38mm
- Pactec LH White ABS Enclosure 55 mm 205 mm
- Pactec RC Series Black ABS Handheld Enclosure Display Window, 111.8 x 64.8 x 23.6mm
- Pactec LH White ABS Enclosure 30 mm 114 mm
- Pactec LH64 Black ABS Instrument Case 56 mm 155 mm
- Pactec JM-42 Black ABS Instrument Case 25.4 mm 61 mm
- Pactec PCB Mounting Enclosure
- Pactec LH77 Series Black ABS Desktop Enclosure, 184.34 x 177.81 x 38.1mm

