Pactec KEU Series White ABS Desktop Enclosure, Sloped Front, 203.2 x 254.01 x 50.17mm
- RS Stock No.:
- 220-5667
- Mfr. Part No.:
- 72557-510-039
- Brand:
- Pactec
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$222.94
(exc. GST)
$245.23
(inc. GST)
- RS Stock No.:
- 220-5667
- Mfr. Part No.:
- 72557-510-039
- Brand:
- Pactec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pactec | |
| Body Material | ABS | |
| External Length | 203.2 mm | |
| External Width | 254 mm | |
| External Height | 50.2 mm | |
| External Dimensions | 203.2 x 254.01 x 50.17mm | |
| Sloped Front | Yes | |
| Colour | White | |
| Series | KEU | |
| Internal Mounting Type | PCB Mounted | |
| Standards Met | UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Pactec | ||
Body Material ABS | ||
External Length 203.2 mm | ||
External Width 254 mm | ||
External Height 50.2 mm | ||
External Dimensions 203.2 x 254.01 x 50.17mm | ||
Sloped Front Yes | ||
Colour White | ||
Series KEU | ||
Internal Mounting Type PCB Mounted | ||
Standards Met UL 94 HB | ||
- COO (Country of Origin):
- US
Related links
- Pactec KEU Series White ABS Desktop Enclosure 127 x 138.47 x 38.18mm
- Pactec Grey ABS Project Box, 231 x 212 x 13mm
- Pactec RC Series White ABS Hand Held Enclosure 63 x 23 x 115mm
- Pactec LH64 Series White ABS Desktop Enclosure, 106.7 x 154.9 x 55.9mm
- Pactec LH64 Series White ABS Desktop Enclosure, 106.7 x 154.9 x 38.1mm
- Pactec LH34/43 Series White ABS Desktop Enclosure, 76.19 x 114.3 x 31.75mm
- Pactec LH White ABS Enclosure 55 mm 205 mm
- Pactec LH White ABS Enclosure 30 mm 114 mm

