Hammond 500 Series Grey Aluminium, Steel Desktop Enclosure Sloped Front, 180 mm 58 mm, 180 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$63.80

(exc. GST)

$70.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$63.80
10 +$62.58

*price indicative

RS Stock No.:
187-4133
Mfr. Part No.:
500-0930
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium, Steel

Product Type

Desktop Enclosure

External Length

180mm

External Width

180mm

External Height

58mm

Sloped Front

Yes

Colour

Grey

Series

500

Standards/Approvals

No

15 Degree Steel Aluminium Sloped Console


Two part construction suitable for housing electrical/electronic modules and power supplies

Secured by 4 self tapping screws

Ventilation slots on either side

Mild steel body with aluminium panel

Body colour dark grey, panel light grey

Supplied with

self-adhesive rubber feet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy