Hammond 1488 Series Grey Steel Desktop Enclosure Sloped Front, 305 mm 233 mm, 406 mm
- RS Stock No.:
- 868-1360
- Mfr. Part No.:
- 1488HJ9
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $417.15
View bulk pricing optionsSubtotal (1 unit)*
$471.38
(exc. GST)
$518.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $471.38 | - |
| 5 + | $387.95 | $417.15 |
*price indicative
- RS Stock No.:
- 868-1360
- Mfr. Part No.:
- 1488HJ9
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Desktop Enclosure | |
| Body Material | Steel | |
| External Length | 305mm | |
| External Width | 406mm | |
| External Height | 233mm | |
| Weight | 8.6kg | |
| Sloped Front | Yes | |
| Colour | Grey | |
| Series | 1488 | |
| IP Rating | IP54 | |
| Standards/Approvals | CE, CSA Type 12 and 13, IEC 60529, JIC standard EGP-1-1967, NEMA Type 12 and 13, RoHS, UL 508 Type 12 and 13 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Desktop Enclosure | ||
Body Material Steel | ||
External Length 305mm | ||
External Width 406mm | ||
External Height 233mm | ||
Weight 8.6kg | ||
Sloped Front Yes | ||
Colour Grey | ||
Series 1488 | ||
IP Rating IP54 | ||
Standards/Approvals CE, CSA Type 12 and 13, IEC 60529, JIC standard EGP-1-1967, NEMA Type 12 and 13, RoHS, UL 508 Type 12 and 13 | ||
- COO (Country of Origin):
- CA
Hammond Series 1488 Desktop Enclosure, Grey, 305 x 406 x 233mm External Dimensions - 1488HJ9
This Hammond desktop enclosure is a versatile and robust solution for electrical, hydraulic, and pneumatic control and instrument enclosures. With its steel construction and IP54 enclosure rating, it provides protection against dirt, dust, oil, and water. The sloped front design and oil-resistant gasket make it suitable for a variety of applications in different industries.
Features & Benefits
• Sturdy steel construction for durability and protection
• IP54 rated enclosure for protection against dirt, dust, oil, and water
• Sloped front design for easy access and control
• Oil-resistant gasket ensures a secure seal
• NEMA Type 12 and 13 compliant for safety and reliability
• UL 508 Type 12 and 13 certified for performance and reliability
Applications
• Ideal for use in electrical, hydraulic, and pneumatic control systems
• Suitable for flat or surface mounting/pedestal installation
• Provides the necessary 30° or 60° control slope for ergonomic use
Can it be used for both electric and hydraulic applications?
Yes, it is designed for use as electric, hydraulic, or pneumatic control and instrument enclosures.
Will it provide protection from dirt, dust, and water?
Yes, the IP54 rated enclosure ensures protection from dirt, dust, oil, and water.
Is it suitable for outdoor applications?
While it is not specifically designed for outdoor use, the IP54 rating offers some protection against environmental elements.
Related links
- Hammond 1488 Series Grey Steel Desktop Enclosure Sloped Front 182 mm
- Hammond 515 Series Grey Aluminium 159 mm 58 mm, 155 mm
- Hammond 519 Series Grey Aluminium 350 mm 100 mm, 180 mm
- Hammond 515 Series Grey Aluminium 193 mm 58 mm, 159 mm
- Hammond 1411 Series Grey 406 mm, 203 mm
- Hammond 1411-1412 Series Grey Aluminium 406 mm, 203 mm
- Hammond 500 Series Grey Aluminium 180 mm 100 mm, 196 mm
- Hammond 515 Series Grey Aluminium 200 mm 58 mm, 300 mm
