Takachi Electric Industrial PF Series Grey ABS Desktop Enclosure, 150 x 150 x 45mm
- RS Stock No.:
- 132-5342
- Mfr. Part No.:
- PF15-5-15D
- Brand:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 132-5342
- Mfr. Part No.:
- PF15-5-15D
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| External Length | 150 mm | |
| External Width | 150 mm | |
| External Height | 45 mm | |
| External Dimensions | 150 x 150 x 45mm | |
| Weight | 233.5g | |
| Colour | Grey | |
| Series | PF | |
| Internal Mounting Type | PCB Mounting Bosses | |
| Standards Met | UL 94 V-0 | |
| Special Features | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
External Length 150 mm | ||
External Width 150 mm | ||
External Height 45 mm | ||
External Dimensions 150 x 150 x 45mm | ||
Weight 233.5g | ||
Colour Grey | ||
Series PF | ||
Internal Mounting Type PCB Mounting Bosses | ||
Standards Met UL 94 V-0 | ||
Special Features Flame Resistant | ||
- COO (Country of Origin):
- CN
Related links
- Takachi Electric Industrial PF Series White ABS Desktop Enclosure, 150 x 150 x 45mm
- Takachi Electric Industrial PF Series Grey ABS Desktop Enclosure, 150 x 100 x 45mm
- Takachi Electric Industrial PF Series Grey ABS Desktop Enclosure, 150 x 150 x 30mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 150 mm, 150 mm
- Takachi Electric Industrial PF Series White ABS Desktop Enclosure, 150 x 150 x 30mm
- Takachi Electric Industrial PF Series White ABS Desktop Enclosure, 150 x 100 x 30mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 150 mm, 150 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 150 mm, 100 mm
