CRC LECTRA CLEAN Degreaser 4 L Drum
- RS Stock No.:
- 238-7741
- Mfr. Part No.:
- 2020
- Brand:
- CRC
Subtotal (1 unit)*
$545.22
(exc. GST)
$599.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.22 |
*price indicative
- RS Stock No.:
- 238-7741
- Mfr. Part No.:
- 2020
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Degreaser | |
| Trade Name | LECTRA CLEAN | |
| Package Type | Drum | |
| Package Size | 4 L | |
| Base Material | Degreaser | |
| Application | Cleaning, Degreasing | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Degreaser | ||
Trade Name LECTRA CLEAN | ||
Package Type Drum | ||
Package Size 4 L | ||
Base Material Degreaser | ||
Application Cleaning, Degreasing | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC Lectra Clean is a unique, scientifically formulated cleaner/degreaser that is effective in most heavy-duty applications. It dissolves grease, oil and sludge quickly for more efficient operation of mechanical equipment and the CRC Lectra Clean is non-flammable.
No Flash or Fire Point
Fast Evaporation
Residue Free
360° Valve
