Mellor Electric Brushless DC Motor, 14.32 W, 24V dc, 0.0357 Nm, 2346rpm, 3.17 mm Shaft Diameter
- RS Stock No.:
- 877-6263
- Mfr. Part No.:
- DCB2106
- Brand:
- Mellor Electric
Subtotal (1 unit)*
$183.36
(exc. GST)
$201.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.36 |
*price indicative
- RS Stock No.:
- 877-6263
- Mfr. Part No.:
- DCB2106
- Brand:
- Mellor Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mellor Electric | |
| Supply Voltage | 24V dc | |
| Product Type | DC Motor | |
| Sub Type | Brushless | |
| Power Rating | 14.32W | |
| Output Speed | 2346rpm | |
| Shaft Diameter | 3.17mm | |
| Maximum Output Torque | 0.0357Nm | |
| Current Rating | 190mA | |
| Material | Steel | |
| Length | 58.2mm | |
| Shaft Length | 13.2mm | |
| Depth | 58.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 36mm | |
| Series | DC | |
| Select all | ||
|---|---|---|
Brand Mellor Electric | ||
Supply Voltage 24V dc | ||
Product Type DC Motor | ||
Sub Type Brushless | ||
Power Rating 14.32W | ||
Output Speed 2346rpm | ||
Shaft Diameter 3.17mm | ||
Maximum Output Torque 0.0357Nm | ||
Current Rating 190mA | ||
Material Steel | ||
Length 58.2mm | ||
Shaft Length 13.2mm | ||
Depth 58.2mm | ||
Standards/Approvals RoHS Compliant | ||
Width 36mm | ||
Series DC | ||
- COO (Country of Origin):
- GB
Mellor Series Brushless DC Motors
Brushless DC Motor 24Vdc
24 Vdc rated voltage
CW/CCW control
PWM speed control
Speed signal control output
DC Brushless Motors
A range of Brushless DC Motors with integrated communication electronics.
Speed control feedback via hall sensors.
Related links
- Mellor Electric Brushless DC Option DC Geared Motor 24V dc 175rpm, 7.94 mm Shaft Diameter
- Mellor Electric Brushless DC Option DC Geared Motor 24V dc 240rpm, 7.94 mm Shaft Diameter
- Mellor Electric Brushless Geared DC Geared Motor 24V dc 10rpm, 8.5 mm Shaft Diameter
- Mellor Electric Brushless Geared DC Geared Motor 24V dc 5rpm, 8.5 mm Shaft Diameter
- Mellor Electric Brushless Geared DC Geared Motor 24V dc 80rpm, 7.94 mm Shaft Diameter
- Mellor Electric Brushless Geared DC Geared Motor 24V dc 125rpm, 7.94 mm Shaft Diameter
- Mellor Electric Brushed DC Motor 24V dc 2840rpm, 5 mm Shaft Diameter
- Mellor Electric Geared DC Geared Motor 24V dc 80rpm, 8 mm Shaft Diameter
