Faulhaber Brushed DC Motor, 0.15 W, 6V dc, 0.35 mNm, 2500rpm, 1.5 mm Shaft Diameter
- RS Stock No.:
- 873-4773
- Mfr. Part No.:
- 1506N006SR
- Brand:
- Faulhaber
Subtotal (1 unit)*
$131.27
(exc. GST)
$144.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.27 |
*price indicative
- RS Stock No.:
- 873-4773
- Mfr. Part No.:
- 1506N006SR
- Brand:
- Faulhaber
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Faulhaber | |
| Product Type | DC Motor | |
| Supply Voltage | 6V dc | |
| Sub Type | Brushed | |
| Power Rating | 0.15W | |
| Output Speed | 2500rpm | |
| Shaft Diameter | 1.5mm | |
| Mount Type | Flange | |
| Maximum Output Torque | 0.35mNm | |
| Material | Plastic | |
| Current Rating | 81mA | |
| Shaft Length | 45mm | |
| Length | 10.5mm | |
| Depth | 4.9mm | |
| Width | 15mm | |
| Standards/Approvals | RoHS | |
| Core Construction | Metal | |
| Series | 1506 | |
| Select all | ||
|---|---|---|
Brand Faulhaber | ||
Product Type DC Motor | ||
Supply Voltage 6V dc | ||
Sub Type Brushed | ||
Power Rating 0.15W | ||
Output Speed 2500rpm | ||
Shaft Diameter 1.5mm | ||
Mount Type Flange | ||
Maximum Output Torque 0.35mNm | ||
Material Plastic | ||
Current Rating 81mA | ||
Shaft Length 45mm | ||
Length 10.5mm | ||
Depth 4.9mm | ||
Width 15mm | ||
Standards/Approvals RoHS | ||
Core Construction Metal | ||
Series 1506 | ||
- COO (Country of Origin):
- HU
Faulhaber Series Brushed Flat DC Motors
Faulhaber Flat DC Micromotors with high power, best dynamic performance and small sizes.
Flat micro motors
No cogging torque
Smooth position and speed control
High efficiency
Low Noise
High torque
Low weight
Very low rotor inertia
Dynamic start-stop operation
Low torque ripple and EMI
Related links
- Faulhaber Brushed DC Motor 6V dc 2500rpm, 1.5 mm Shaft Diameter
- Faulhaber Brushed DC Motor 6V dc 3860rpm, 1.5 mm Shaft Diameter
- Faulhaber Brushed DC Motor 6V dc 13250rpm, 1 mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 6V dc 8000rpm, 2.34 mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 6V dc 129rpm, 2 mm Shaft Diameter
- Maxon Brushed DC Motor 6V dc 13000rpm, 10 mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 6V dc 10000rpm, 4 mm Shaft Diameter
- Faulhaber Brushed DC Motor 24V dc 4560rpm, 3 mm Shaft Diameter
