Mellor Electric Brushed Geared DC Geared Motor, 3.4 W, 24V dc, 67 Ncm, 125rpm, 8 mm Shaft Diameter
- RS Stock No.:
- 877-6250
- Mfr. Part No.:
- UBD1105
- Brand:
- Mellor Electric
Subtotal (1 unit)*
$164.59
(exc. GST)
$181.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.59 |
*price indicative
- RS Stock No.:
- 877-6250
- Mfr. Part No.:
- UBD1105
- Brand:
- Mellor Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mellor Electric | |
| Supply Voltage | 24V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Brushed Geared | |
| Power Rating | 3.4W | |
| Output Speed | 125rpm | |
| Shaft Diameter | 8mm | |
| Maximum Output Torque | 67Ncm | |
| Current Rating | 140mA | |
| Material | Steel | |
| Length | 63.5mm | |
| Shaft Length | 28mm | |
| Depth | 84mm | |
| Width | 101mm | |
| Standards/Approvals | BS EN ISO 9001:2008, UL | |
| Series | UBD | |
| Select all | ||
|---|---|---|
Brand Mellor Electric | ||
Supply Voltage 24V dc | ||
Product Type DC Geared Motor | ||
Sub Type Brushed Geared | ||
Power Rating 3.4W | ||
Output Speed 125rpm | ||
Shaft Diameter 8mm | ||
Maximum Output Torque 67Ncm | ||
Current Rating 140mA | ||
Material Steel | ||
Length 63.5mm | ||
Shaft Length 28mm | ||
Depth 84mm | ||
Width 101mm | ||
Standards/Approvals BS EN ISO 9001:2008, UL | ||
Series UBD | ||
- COO (Country of Origin):
- GB
Mellor Electrics 24Vdc Geared Motor, Series UBD
UBD1000 Series Geared Motor
Geared Motor
24 Vdc rated voltage
Low speed, high torque
Note
This gear reduction unit has fitted a dc motor stock no. 248-3671 to give the final output speeds listed below
- RS Stock No. 8776253
- Mfr. Part No. UBD1106
Each
$156.62
- RS Stock No. 8776257
- Mfr. Part No. FBD1023
Each
$354.99
- RS Stock No. 8776285
- Mfr. Part No. UBB1004
Each
$340.98
- RS Stock No. 2483716
- Mfr. Part No. RS380
Each
$37.65
Related links
- Mellor Electric Brushed Geared DC Geared Motor 24V dc 240rpm, 8 mm Shaft Diameter
- Mellor Electric Brushed Geared DC Geared Motor 24V dc 5rpm, 11.5 mm Shaft Diameter
- Mellor Electric Brushed Geared DC Geared Motor 24V dc 10rpm, 11.5 mm Shaft Diameter
- Mellor Electric Brushless Geared DC Geared Motor 24V dc 125rpm, 7.94 mm Shaft Diameter
- Mellor Electric Brushed DC Motor 24V dc 6500rpm, 2.3 mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 24V dc 4rpm, 6 mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 24V dc 230rpm, 6 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 24V dc 430rpm, 4 mm Shaft Diameter












