Mellor Electric Brushless Geared DC Geared Motor, 9 W, 24V dc, 1.3 Nm, 125rpm, 7.94 mm Shaft Diameter

Subtotal (1 unit)*

$357.42

(exc. GST)

$393.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.42

*price indicative

RS Stock No.:
877-6288
Mfr. Part No.:
UBB1002
Brand:
Mellor Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mellor Electric

Product Type

DC Geared Motor

Supply Voltage

24V dc

Sub Type

Brushless Geared

Power Rating

9W

Output Speed

125rpm

Shaft Diameter

7.94mm

Maximum Output Torque

1.3Nm

Current Rating

540mA

Length

63.5mm

Depth

92mm

Standards/Approvals

RoHS Compliant

Width

56mm

Series

FBB

COO (Country of Origin):
GB

Mellor Electric 24Vdc Geraed Motor, Series UBB


UBB1000 Series Geared Motor

Brushless Geared Motor

24 Vdc rated voltage

Low speed, high torque

DC Geared Motors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy