Mellor Electric Brushed Geared DC Geared Motor, 3.8 W, 24V dc, 30 Ncm, 240rpm, 8 mm Shaft Diameter

Subtotal (1 unit)*

$156.62

(exc. GST)

$172.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.62

*price indicative

RS Stock No.:
877-6253
Mfr. Part No.:
UBD1106
Brand:
Mellor Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mellor Electric

Product Type

DC Geared Motor

Supply Voltage

24V dc

Sub Type

Brushed Geared

Power Rating

3.8W

Output Speed

240rpm

Shaft Diameter

8mm

Maximum Output Torque

30Ncm

Material

Steel

Current Rating

2.19A

Length

63.5mm

Shaft Length

28mm

Depth

84mm

Standards/Approvals

UL, BS EN ISO 9001:2008

Width

101mm

Series

UBD

COO (Country of Origin):
GB

Mellor Electrics 24Vdc Geared Motor, Series UBD


UBD1000 Series Geared Motor

Geared Motor

24 Vdc rated voltage

Low speed, high torque

Note

This gear reduction unit has fitted a dc motor stock no. 248-3671 to give the final output speeds listed below

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy