Mellor Electric Brushed Geared DC Geared Motor, 2.52 W, 24V dc, 17 Nm, 5rpm, 11.5 mm Shaft Diameter

Subtotal (1 unit)*

$354.99

(exc. GST)

$390.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$354.99

*price indicative

RS Stock No.:
877-6257
Mfr. Part No.:
FBD1023
Brand:
Mellor Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mellor Electric

Product Type

DC Geared Motor

Supply Voltage

24V dc

Sub Type

Brushed Geared

Power Rating

2.52W

Output Speed

5rpm

Shaft Diameter

11.5mm

Maximum Output Torque

17Nm

Material

Steel

Current Rating

2.2A

Shaft Length

17.5mm

Length

39mm

Standards/Approvals

UL, BS EN ISO 9001:2008

Depth

90mm

Width

121mm

Series

FBD

COO (Country of Origin):
GB

Mellor Electrics 24Vdc Geared Motor, Series FBD


FBD1000 Series Geared Motor

Geared Motor

24 Vdc rated voltage

Low speed, high torque

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy